69157-272HLF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Preci-Dip
In Stock: 0
Unit Price: 11,72152 Kč
Connector Header Through Hole 72 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

69157-272HLF

DigiKey Part Number
69157-272HLF-ND
Manufacturer
Manufacturer Product Number
69157-272HLF
Description
CONN HEADER VERT 72POS 2.54MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 72 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.200" (5.08mm)
Packaging
Bag
Contact Length - Post
0.110" (2.79mm)
Part Status
Active
Overall Contact Length
0.410" (10.41mm)
Connector Type
Insulation Height
0.100" (2.54mm)
Contact Type
Male Pin
Contact Shape
Square
Pitch - Mating
Contact Finish - Mating
Gold or Gold, GXT™
Number of Positions
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Number of Rows
2
Contact Material
Phosphor Bronze
Row Spacing - Mating
Operating Temperature
-65°C ~ 130°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
3A
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
450-V3-272-00-006101Preci-Dip0450-V3-272-00-006101-ND11,72152 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
60078,40408 Kč47 042,45 Kč
Unit Price without VAT:78,40408 Kč
Unit Price with VAT:94,86894 Kč