
10125756-A41010LF | |
|---|---|
DigiKey Part Number | 10125756-A41010LF-ND |
Manufacturer | |
Manufacturer Product Number | 10125756-A41010LF |
Description | CONN PCI EXP 164POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 164 Position Connector PCI Express™ Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Card Type | PCI Express™ | |
Gender | - | |
Number of Positions/Bay/Row | - | |
Number of Positions | 164 | |
Card Thickness | - | |
Number of Rows | 2 | |
Pitch | - | |
Read Out | - | |
Features | - | |
Mounting Type | - | |
Termination | - | |
Contact Material | Copper Alloy | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | - | |
Material - Insulation | Thermoplastic | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 944 | 80,54812 Kč | 156 585,55 Kč |
| Unit Price without VAT: | 80,54812 Kč |
|---|---|
| Unit Price with VAT: | 97,46323 Kč |









