



RJE7318800210 | |
|---|---|
DigiKey Part Number | 664-RJE7318800210TR-ND - Tape & Reel (TR) 664-RJE7318800210CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RJE7318800210 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | RJE7318800210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | - | |
Features | Board Guide | |
LED Color | Yellow - Green | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,31000 Kč | 66,31 Kč |
| 10 | 56,39300 Kč | 563,93 Kč |
| 25 | 52,85240 Kč | 1 321,31 Kč |
| 50 | 50,32640 Kč | 2 516,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 45,97556 Kč | 8 275,60 Kč |
| 360 | 43,78050 Kč | 15 760,98 Kč |
| 540 | 42,54594 Kč | 22 974,81 Kč |
| 900 | 41,04049 Kč | 36 936,44 Kč |
| 1 260 | 40,07820 Kč | 50 498,53 Kč |
| 1 800 | 39,08307 Kč | 70 349,53 Kč |
| 4 500 | 36,63874 Kč | 164 874,33 Kč |
| Unit Price without VAT: | 66,31000 Kč |
|---|---|
| Unit Price with VAT: | 80,23510 Kč |




