L177SDEH09SOL2RM8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L177SDEH09SOL2RM8

DigiKey Part Number
L177SDEH09SOL2RM8-ND
Manufacturer
Manufacturer Product Number
L177SDEH09SOL2RM8
Description
CONN D-SUB RCPT 9POS VERT SOLDER
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
L177SDEH09SOL2RM8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Board Side (4-40); Mating Side, Female Screwlock (4-40)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3A
Backset Spacing
-
Features
Board Lock
Voltage Rating
250V
Color
Black
Contact Form
Stamped
Dielectric Material
Thermoplastic, Glass Filled
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 550
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
140,36000 Kč40,36 Kč
1034,24700 Kč342,47 Kč
2532,09960 Kč802,49 Kč
5030,56820 Kč1 528,41 Kč
10029,10760 Kč2 910,76 Kč
25027,28416 Kč6 821,04 Kč
54025,84067 Kč13 953,96 Kč
1 08024,60733 Kč26 575,92 Kč
2 70023,06761 Kč62 282,55 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:40,36000 Kč
Unit Price with VAT:48,83560 Kč