Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



G881H2022CEU | |
|---|---|
DigiKey Part Number | G881H2022CEU-ND |
Manufacturer | |
Manufacturer Product Number | G881H2022CEU |
Description | CONN RCPT HSG 20POS 3.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | G881H2022CEU Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.118" (3.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Holder |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.118" (3.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10127716-20LF | Amphenol CS (FCI) | 3 074 | 609-4820-ND | 6,93000 Kč | Parametric Equivalent |
| 1729522001 | Molex | 1 782 | WM24848-ND | 23,73000 Kč | Parametric Equivalent |
| 2064612000 | Molex | 0 | WM26551-ND | 38,64000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 3,69848 Kč | 22 190,88 Kč |
| Unit Price without VAT: | 3,69848 Kč |
|---|---|
| Unit Price with VAT: | 4,47516 Kč |










