



TA0341630000G | |
|---|---|
DigiKey Part Number | TA0341630000G-ND |
Manufacturer | |
Manufacturer Product Number | TA0341630000G |
Description | TERM BLK 3P SIDE ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol Anytek | Wire Termination Screw - Leaf Spring, Wire Guard |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Blue |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 3 | Clamp Material - Plating Steel, Stainless |
Pitch 0.200" (5.08mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Current 15 A | Screw Thread M3 |
Voltage 300 V | Base Product Number |
Wire Gauge 14-22 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC0323620000G | Amphenol Anytek | 4 661 | TC0323620000G-ND | 13,02000 Kč | Parametric Equivalent |
| 34.103 | Altech Corporation | 0 | 34.103-ND | 14,69860 Kč | Parametric Equivalent |
| EBA-03-D-BU-01 | Adam Tech | 3 197 | 2057-EBA-03-D-BU-01-ND | 32,76000 Kč | Parametric Equivalent |
| OSTTA034163 | On Shore Technology Inc. | 7 560 | ED2581-ND | 21,84000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 12,45200 Kč | 124,52 Kč |
| 25 | 10,86000 Kč | 271,50 Kč |
| 50 | 9,78080 Kč | 489,04 Kč |
| 100 | 8,84650 Kč | 884,65 Kč |
| 250 | 7,82720 Kč | 1 956,80 Kč |
| 500 | 7,21072 Kč | 3 605,36 Kč |
| 2 250 | 6,25442 Kč | 14 072,44 Kč |
| 6 750 | 5,80780 Kč | 39 202,65 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |

