
AMT0640001TH0000G | |
|---|---|
DigiKey Part Number | 1818-AMT0640001TH0000G-ND |
Manufacturer | |
Manufacturer Product Number | AMT0640001TH0000G |
Description | SCREW TERMINALBRACKET M4 6 PIN D |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Pin Screw Terminal, Power Tap M4 Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Anytek | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | M4 | |
Termination | Solder | |
Current Rating (Amps) | 135 A | |
Number of Pins | 6 | |
Mounting Type | Through Hole | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Copper Alloy | |
Material - Insulation | - | |
Screw Material | - | |
Screw Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,05000 Kč | 21,05 Kč |
| 5 | 17,68200 Kč | 88,41 Kč |
| 10 | 16,48200 Kč | 164,82 Kč |
| 25 | 15,09720 Kč | 377,43 Kč |
| 50 | 14,17920 Kč | 708,96 Kč |
| 100 | 13,36040 Kč | 1 336,04 Kč |
| 250 | 12,40856 Kč | 3 102,14 Kč |
| 500 | 11,77748 Kč | 5 888,74 Kč |
| 1 000 | 11,21207 Kč | 11 212,07 Kč |
| Unit Price without VAT: | 21,05000 Kč |
|---|---|
| Unit Price with VAT: | 25,47050 Kč |









