
RV-1866 | |
|---|---|
DigiKey Part Number | 45-RV-1866TR-ND - Tape & Reel (TR) 45-RV-1866CT-ND - Cut Tape (CT) 45-RV-1866DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RV-1866 |
Description | TURBIDITY SENSOR TERMINAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Crimp Terminal For Amphenol Turbidity Sensor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Thermometrics) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Accessory Type | Crimp Terminal | |
For Use With/Related Products | Amphenol Turbidity Sensor | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 Kč | 2,29 Kč |
| 10 | 1,89300 Kč | 18,93 Kč |
| 25 | 1,76440 Kč | 44,11 Kč |
| 50 | 1,68120 Kč | 84,06 Kč |
| 100 | 1,60000 Kč | 160,00 Kč |
| 250 | 1,50052 Kč | 375,13 Kč |
| 500 | 1,42854 Kč | 714,27 Kč |
| 1 000 | 1,36030 Kč | 1 360,30 Kč |
| 2 500 | 1,27491 Kč | 3 187,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,16643 Kč | 17 496,45 Kč |
| 30 000 | 1,11074 Kč | 33 322,20 Kč |
| 45 000 | 1,07942 Kč | 48 573,90 Kč |
| 75 000 | 1,04122 Kč | 78 091,50 Kč |
| 105 000 | 1,01681 Kč | 106 765,05 Kč |
| 150 000 | 0,99156 Kč | 148 734,00 Kč |
| Unit Price without VAT: | 2,29000 Kč |
|---|---|
| Unit Price with VAT: | 2,77090 Kč |





