


NHQM502B355T5 | |
|---|---|
DigiKey Part Number | NHQM502B355T5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NHQM502B355T5 |
Description | THERMISTOR NTC 5KOHM 3550K 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 5k 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Thermometrics) | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 5k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±5% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3550K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 27,86487 Kč | 83 594,61 Kč |
| Unit Price without VAT: | 27,86487 Kč |
|---|---|
| Unit Price with VAT: | 33,71649 Kč |

