NHQ0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NHQ0805
NHQ0603
Basics of NTC and PTC Thermistors - Another Teaching Moment

NHQM302B410T10

DigiKey Part Number
235-1115-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NHQM302B410T10
Description
THERMISTOR NTC 3KOHM 4100K 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
NTC Thermistor 3k 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Advanced Sensors (Thermometrics)
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance in Ohms @ 25°C
3k
Resistance Tolerance
±10%
B Value Tolerance
±5%
B0/50
-
B25/50
-
B25/75
-
B25/85
4100K
B25/100
-
Operating Temperature
-40°C ~ 125°C
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00025,13110 Kč75 393,30 Kč
Manufacturers Standard Package
Unit Price without VAT:25,13110 Kč
Unit Price with VAT:30,40863 Kč