AZ980-1C-12DE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ980-1A-12D

DigiKey Part Number
3385-AZ980-1A-12D-ND
Manufacturer
Manufacturer Product Number
AZ980-1A-12D
Description
RELAY AUTOMOTIVE SPST 80A 12V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Automotive Relay SPST-NO (1 Form A) 12VDC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Zettler
Series
Packaging
Box
Part Status
Active
Coil Type
Non Latching
Coil Current
133.3 mA
Coil Voltage
12VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
80 A
Switching Voltage
30VDC - Max
Must Operate Voltage
7.8 VDC
Must Release Voltage
1.2 VDC
Operate Time
7 ms
Release Time
5 ms
Features
SUPER-ISO
Mounting Type
Socketable
Termination Style
Plug In, Quick Connect - Multiple Sizes
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Tin Oxide (AgSnO)
Coil Power
1.6W
Coil Resistance
90 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 923
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
182,94000 Kč82,94 Kč
2071,39100 Kč1 427,82 Kč
4068,94400 Kč2 757,76 Kč
6067,55300 Kč4 053,18 Kč
10065,83810 Kč6 583,81 Kč
26062,74519 Kč16 313,75 Kč
50060,71114 Kč30 355,57 Kč
1 00058,62509 Kč58 625,09 Kč
Manufacturers Standard Package
Unit Price without VAT:82,94000 Kč
Unit Price with VAT:100,35740 Kč