
AB-D2020-V24-Q | |
|---|---|
DigiKey Part Number | 2007-AB-D2020-V24-Q-ND |
Manufacturer | |
Manufacturer Product Number | AB-D2020-V24-Q |
Description | 110VAC INPUT, 24VDC OUPUT, 20W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 833mA 24V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Bright Optoelectronics Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Constant Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 132VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 833mA | |
Power (Watts) | 20 W | |
Dimming | Non-Dimmable | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP20 | |
Operating Temperature | -20°C ~ 45°C | |
Efficiency | 85% | |
Termination Style | Screw Terminal | |
Size / Dimension | 4.06" L x 1.40" W x 0.63" H (103.0mm x 35.5mm x 16.0mm) | |
Approval Agency | cULus, cURus | |
Standard Number | UL 8750 | |
Mounting Type | Chassis Mount | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 229,45000 Kč | 229,45 Kč |
| 5 | 209,61600 Kč | 1 048,08 Kč |
| 10 | 201,63800 Kč | 2 016,38 Kč |
| 25 | 191,54640 Kč | 4 788,66 Kč |
| 50 | 184,24220 Kč | 9 212,11 Kč |
| 100 | 177,20940 Kč | 17 720,94 Kč |
| 250 | 168,31496 Kč | 42 078,74 Kč |
| 500 | 161,87618 Kč | 80 938,09 Kč |
| Unit Price without VAT: | 229,45000 Kč |
|---|---|
| Unit Price with VAT: | 277,63450 Kč |


