
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altera | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | FPGA | |
Platform | Arria 10 GX FPGA | |
Contents | Board(s), Cable(s), Power Supply | |
Utilized IC / Part | 10AX115 | |
Interconnect System | - | |
Suggested Programming Environment | Quartus II | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189 344,96000 Kč | 189 344,96 Kč |
| Unit Price without VAT: | 189 344,96000 Kč |
|---|---|
| Unit Price with VAT: | 229 107,40160 Kč |


