256 LBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10M50DDF256C8G

DigiKey Part Number
544-10M50DDF256C8G-ND
Manufacturer
Manufacturer Product Number
10M50DDF256C8G
Description
IC FPGA/CPLD NV 178 I/O 256FBGA
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
MAX® 10 Field Programmable Gate Array (FPGA) IC 178 1677312 50000 256-LBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
3125
Number of Logic Elements/Cells
50000
Total RAM Bits
1677312
Number of I/O
178
Voltage - Supply
2.85V ~ 3.15V, 3.135V ~ 3.465V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
256-FBGA (17x17)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
14 443,66000 Kč4 443,66 Kč
253 732,82160 Kč93 320,54 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4 443,66000 Kč
Unit Price with VAT:5 376,82860 Kč