MAX 10 Series_153-MBGA Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10M02SCM153I7G

DigiKey Part Number
544-3217-ND
Manufacturer
Manufacturer Product Number
10M02SCM153I7G
Description
IC FPGA 112 I/O 153MBGA
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
MAX® 10 Field Programmable Gate Array (FPGA) IC 112 110592 2000 153-VFBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
125
Number of Logic Elements/Cells
2000
Total RAM Bits
110592
Number of I/O
112
Voltage - Supply
2.85V ~ 3.465V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
153-MBGA (8x8)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1242,29000 Kč242,29 Kč
25193,87040 Kč4 846,76 Kč
100188,81850 Kč18 881,85 Kč
500181,66192 Kč90 830,96 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:242,29000 Kč
Unit Price with VAT:293,17090 Kč