484-UBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
484-UBGA
Intel® Cyclone® 10 LP FPGAs | Digi-Key Daily

10CL016YF484C6G

DigiKey Part Number
544-3382-ND
Manufacturer
Manufacturer Product Number
10CL016YF484C6G
Description
IC FPGA 340 I/O 484FBGA
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Cyclone® 10 LP Field Programmable Gate Array (FPGA) IC 340 516096 15408 484-BGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
963
Number of Logic Elements/Cells
15408
Total RAM Bits
516096
Number of I/O
340
Voltage - Supply
1.2V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
484-FBGA (23x23)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1913,36000 Kč913,36 Kč
25867,90000 Kč21 697,50 Kč
100867,78630 Kč86 778,63 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:913,36000 Kč
Unit Price with VAT:1 105,16560 Kč