FTD2010M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 1 222,38024 Kč

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 2,95000 Kč
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTD2010M

DigiKey Part Number
1920-FTD2010M-ND
Manufacturer
Manufacturer Product Number
FTD2010M
Description
WIRE CONNECTOR,2X20AWG/0.5SQMM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
White Wire Ferrule Connector DIN Two x 20 AWG (0.50mm²) Two Wire
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Two Wire
Insulation
Insulated
Style
DIN
Size
Two x 20 AWG (0.50mm²)
Length - Overall
16.00mm
Length - Pin
10.00mm
Color
White
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100259,54650 Kč25 954,65 Kč
Manufacturers Standard Package
Unit Price without VAT:259,54650 Kč
Unit Price with VAT:314,05127 Kč