FII1810WM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 724,96536 Kč

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 5,91930 Kč

Parametric Equivalent


Weidmüller
In Stock: 81 753
Unit Price: 2,32000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 2,74000 Kč
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FII1810WM

DigiKey Part Number
1920-FII1810WM-ND
Manufacturer
Manufacturer Product Number
FII1810WM
Description
WIRE CONNECTOR,18AWG/0.75SQMM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
White Wire Ferrule Connector 18 AWG (0.75mm²) Single Wire
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Single Wire
Insulation
Insulated
Style
-
Size
18 AWG (0.75mm²)
Length - Overall
16.00mm
Length - Pin
10.00mm
Color
White
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100154,29650 Kč15 429,65 Kč
Manufacturers Standard Package
Unit Price without VAT:154,29650 Kč
Unit Price with VAT:186,69877 Kč