CXDB35/10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXDB35/10

DigiKey Part Number
1920-CXDB35/10-ND
Manufacturer
Manufacturer Product Number
CXDB35/10
Description
TERM BLK 5POS GRAY
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
5 Position Terminal Block Gray Middle 16.0mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Middle
Mounting Type
Direct Mount
Number of Positions
5
Number of Levels
1
Terminal - Width
16.0mm
Termination Style
Push In Spring; Screw
Current - IEC
125 A
Voltage - IEC
1 kV
Current - UL
115 A
Voltage - UL
600 V
Wire Gauge or Range - AWG
2-14 AWG
Wire Gauge or Range - mm²
1.5-35mm²
Features
-
Housing Color
Gray
Length
3.213" (81.60mm)
Height (Max)
2.138" (54.30mm)
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0, UL94 V-2
Stripping Length
17mm
Operating Temperature
-50°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Factory Stock: 200
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1248,18000 Kč248,18 Kč
Unit Price without VAT:248,18000 Kč
Unit Price with VAT:300,29780 Kč