34.103 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: 17,97840 Kč
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: 17,97840 Kč
Datasheet

Parametric Equivalent


Adam Tech
In Stock: 3 197
Unit Price: 32,76000 Kč
Datasheet

Parametric Equivalent


On Shore Technology Inc.
In Stock: 7 560
Unit Price: 21,84000 Kč
Datasheet

Parametric Equivalent


On Shore Technology Inc.
In Stock: 0
Unit Price: 17,43000 Kč
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 1 026
Unit Price: 16,80000 Kč
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 4 661
Unit Price: 13,02000 Kč
Datasheet
Image for 34.103 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

34.103

DigiKey Part Number
34.103-ND
Manufacturer
Manufacturer Product Number
34.103
Description
TERM BLOCK PCB FNT 3P 58MM 20A G
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
15 A
Manufacturer
Altech Corporation
Voltage
300 V
Series
Wire Gauge
14-22 AWG
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Wire Termination
Screw - Leaf Spring, Wire Guard
Number of Levels
1
Features
Interlocking (Side)
Positions Per Level
3
Color
Gray
Pitch
0.200" (5.08mm)
Housing Material
Polyamide (PA66), Nylon 6/6
Mating Orientation
Horizontal with Board
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10155.1Conta-Clip, Inc.02080-10155.1-ND17,97840 KčParametric Equivalent
10155.4Conta-Clip, Inc.02080-10155.4-ND17,97840 KčParametric Equivalent
EBA-03-D-BU-01Adam Tech3 1972057-EBA-03-D-BU-01-ND32,76000 KčParametric Equivalent
OSTTA034163On Shore Technology Inc.7 560ED2581-ND21,84000 KčParametric Equivalent
OSTTC032162On Shore Technology Inc.0ED2610-ND17,43000 KčParametric Equivalent
Available To Order
Factory Stock: 1 000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10014,69860 Kč1 469,86 Kč
Manufacturers Standard Package
Unit Price without VAT:14,69860 Kč
Unit Price with VAT:17,78531 Kč