
SSSS820301 | |
|---|---|
DigiKey Part Number | 4809-SSSS820301TR-ND - Tape & Reel (TR) 4809-SSSS820301CT-ND - Cut Tape (CT) 4809-SSSS820301DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSSS820301 |
Description | SWITCH SLIDE SP3T 0.3A 5V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SP3T Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alps Alpine | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SP3T | |
Contact Timing | Not Specified | |
Switch Function | On-On-On | |
Current Rating (Amps) | 300mA (DC) | |
Voltage Rating - DC | 5 V | |
Actuator Type | Standard | |
Actuator Length | 1.50mm | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 1.50mm | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Operating Force | 204gf /255gf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,78000 Kč | 43,78 Kč |
| 10 | 36,92200 Kč | 369,22 Kč |
| 25 | 34,25240 Kč | 856,31 Kč |
| 100 | 30,50570 Kč | 3 050,57 Kč |
| 250 | 28,29540 Kč | 7 073,85 Kč |
| 500 | 26,78234 Kč | 13 391,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 24,36316 Kč | 43 853,69 Kč |
| 3 600 | 23,25382 Kč | 83 713,75 Kč |
| 5 400 | 22,66656 Kč | 122 399,42 Kč |
| 9 000 | 21,98839 Kč | 197 895,51 Kč |
| Unit Price without VAT: | 43,78000 Kč |
|---|---|
| Unit Price with VAT: | 52,97380 Kč |




