
PF2400 NA005 | |
|---|---|
DigiKey Part Number | APF2400-100-ND |
Manufacturer | |
Manufacturer Product Number | PF2400 NA005 |
Description | SLEEVING 0.325" ID FBRGLASS 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Natural Fiberglass Braided Sleeving 0.325" (8.26mm) 100' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeving | |
Type Attributes | Braided | |
Diameter - Inside | 0.325" (8.26mm) | |
Diameter - Outside | 0.379" (9.63mm) | |
Material | Fiberglass | |
Color | Natural | |
Length | 100' (30.48m) | |
Wall Thickness | 0.016" (0.40mm) | |
Operating Temperature | -60°C ~ 648°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | Corrosion Resistant | |
Features | - | |
Material Flammability Rating | UL VW-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 883,51000 Kč | 3 883,51 Kč |
| 2 | 3 571,66000 Kč | 7 143,32 Kč |
| 3 | 3 401,05000 Kč | 10 203,15 Kč |
| 5 | 3 197,62200 Kč | 15 988,11 Kč |
| 7 | 3 070,38286 Kč | 21 492,68 Kč |
| 10 | 2 941,02200 Kč | 29 410,22 Kč |
| 25 | 2 633,16960 Kč | 65 829,24 Kč |
| 50 | 2 563,20380 Kč | 128 160,19 Kč |
| Unit Price without VAT: | 3 883,51000 Kč |
|---|---|
| Unit Price with VAT: | 4 699,04710 Kč |


