
M64803 SL002 | |
|---|---|
DigiKey Part Number | M64803SL002-ND |
Manufacturer | |
Manufacturer Product Number | M64803 SL002 |
Description | CABLE 5CON 22AWG SLATE SHLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Slate 22 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 500.0' (152.4m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Features Drain Wire |
Cable Type | Voltage 300 V |
Number of Conductors 5 | Operating Temperature -20°C ~ 150°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0098" (0.250mm) |
Conductor Strand 7/28 | Conductor Insulation Fluorinated Ethylene-Propylene (FEP) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.138" (3.50mm) | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 000 | 105,08176 Kč | 105 081,76 Kč |
| Unit Price without VAT: | 105,08176 Kč |
|---|---|
| Unit Price with VAT: | 127,14893 Kč |




