
M64803 SL001 | |
|---|---|
DigiKey Part Number | M64803SL001-ND |
Manufacturer | |
Manufacturer Product Number | M64803 SL001 |
Description | CABLE 5COND 22AWG SHLD 1000' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Slate 22 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 1000.0' (304.8m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Features Drain Wire |
Cable Type | Voltage 300 V |
Number of Conductors 5 | Operating Temperature -20°C ~ 150°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0098" (0.250mm) |
Conductor Strand 7/28 | Conductor Insulation Fluorinated Ethylene-Propylene (FEP) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.138" (3.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85 904,71000 Kč | 85 904,71 Kč |
| 2 | 81 546,78500 Kč | 163 093,57 Kč |
| 3 | 79 078,39667 Kč | 237 235,19 Kč |
| 5 | 76 050,38800 Kč | 380 251,94 Kč |
| 7 | 75 458,77286 Kč | 528 211,41 Kč |
| Unit Price without VAT: | 85 904,71000 Kč |
|---|---|
| Unit Price with VAT: | 103 944,69910 Kč |




