
M13304 SL002 | |
|---|---|
DigiKey Part Number | M13304SL002-ND |
Manufacturer | |
Manufacturer Product Number | M13304 SL002 |
Description | CABLE 4COND 22AWG SLATE 500' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Slate 22 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.185" (4.70mm) | |
Shield Type | - | |
Length | 500.0' (152.4m) | |
Jacket Color | Slate | |
Ratings | UL Style 2576 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Audio-Video, Home | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 934,84000 Kč | 5 934,84 Kč |
| 2 | 5 644,45000 Kč | 11 288,90 Kč |
| 3 | 5 480,15667 Kč | 16 440,47 Kč |
| 5 | 5 278,79200 Kč | 26 393,96 Kč |
| 7 | 5 149,46143 Kč | 36 046,23 Kč |
| 10 | 5 015,18400 Kč | 50 151,84 Kč |
| 25 | 4 747,54120 Kč | 118 688,53 Kč |
| Unit Price without VAT: | 5 934,84000 Kč |
|---|---|
| Unit Price with VAT: | 7 181,15640 Kč |




