
M13304 SL001 | |
|---|---|
DigiKey Part Number | M13304SL001-ND |
Manufacturer | |
Manufacturer Product Number | M13304 SL001 |
Description | CABLE 4COND 22AWG SLATE 1000' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Slate 22 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.185" (4.70mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Slate | |
Ratings | UL Style 2576 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Audio-Video, Home | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 949,91000 Kč | 9 949,91 Kč |
| 2 | 9 460,18500 Kč | 18 920,37 Kč |
| 3 | 9 182,99333 Kč | 27 548,98 Kč |
| 5 | 8 843,19000 Kč | 44 215,95 Kč |
| 7 | 8 624,96714 Kč | 60 374,77 Kč |
| 10 | 8 398,27600 Kč | 83 982,76 Kč |
| 25 | 8 264,72680 Kč | 206 618,17 Kč |
| Unit Price without VAT: | 9 949,91000 Kč |
|---|---|
| Unit Price with VAT: | 12 039,39110 Kč |




