391441 WH003 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Alpha Wire
In Stock: 0
Unit Price: 1 154,98000 Kč
Datasheet
14 AWG Hook-Up Wire 41/30 White 600V 250.0' (76.2m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

391441 WH003

DigiKey Part Number
391441WH003-ND
Manufacturer
Manufacturer Product Number
391441 WH003
Description
HOOK-UP STRND 14AWG WHITE 250'
Customer Reference
Detailed Description
14 AWG Hook-Up Wire 41/30 White 600V 250.0' (76.2m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.168" (4.27mm)
Mfr
Jacket (Insulation) Thickness
0.047" (1.19mm)
Packaging
Spool
Length
250.0' (76.2m)
Part Status
Obsolete
Voltage
600V
Cable Type
Operating Temperature
-40°C ~ 150°C
Wire Gauge
Jacket Color
Conductor Strand
41/30
Ratings
ISO 10993, UL Style 3212
Conductor Material
Features
Biological Compatibility
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
391441 WH001Alpha Wire0391441WH001-ND1 154,98000 KčDirect
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
HOOK-UP STRND 14AWG WHITE 1000'
In-Stock: 0
Unit Price: 41 355,77000 Kč
HOOK-UP STRND 14AWG WHITE
In-Stock: 400
Unit Price: 65,49490 Kč
HOOK-UP STRND 14AWG WHITE 50'
In-Stock: 0
Unit Price: 1 630,49000 Kč
HOOK-UP STRND 14AWG WHITE 500'
In-Stock: 1
Unit Price: 23 614,56000 Kč
HOOK-UP STRND 14AWG WHITE 5000'
In-Stock: 0
Unit Price: 44 372,34000 Kč