14 AWG Hook-Up Wire 41/30 White 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

391441 WH001

DigiKey Part Number
391441WH001-ND
Manufacturer
Manufacturer Product Number
391441 WH001
Description
HOOK-UP STRND 14AWG WHITE 1000'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
14 AWG Hook-Up Wire 41/30 White 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.168" (4.27mm)
Mfr
Jacket (Insulation) Thickness
0.047" (1.19mm)
Packaging
Spool
Length
1000.0' (304.8m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-40°C ~ 150°C
Wire Gauge
Jacket Color
Conductor Strand
41/30
Ratings
ISO 10993, UL Style 3212
Conductor Material
Features
Biological Compatibility
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
141 355,77000 Kč41 355,77 Kč
239 281,38000 Kč78 562,76 Kč
338 106,61000 Kč114 319,83 Kč
536 666,07800 Kč183 330,39 Kč
735 740,27571 Kč250 181,93 Kč
1034 778,48300 Kč347 784,83 Kč
Manufacturers Standard Package
Unit Price without VAT:41 355,77000 Kč
Unit Price with VAT:50 040,48170 Kč
Alternate Color
HOOK-UP STRND 14AWG BLACK 1000'
In-Stock: 0
Unit Price: 39 892,00000 Kč
Alternate Length
HOOK-UP STRND 14AWG WHITE
In-Stock: 400
Unit Price: 65,49490 Kč
HOOK-UP STRND 14AWG WHITE 250'
In-Stock: 0
Unit Price: 5 462,89200 Kč
HOOK-UP STRND 14AWG WHITE 50'
In-Stock: 0
Unit Price: 1 630,49000 Kč
HOOK-UP STRND 14AWG WHITE 500'
In-Stock: 1
Unit Price: 23 614,56000 Kč
HOOK-UP STRND 14AWG WHITE 5000'
In-Stock: 0
Unit Price: 44 372,34000 Kč