391441 BK007 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Alpha Wire
In Stock: 0
Unit Price: 39 892,00000 Kč
Datasheet
14 AWG Hook-Up Wire 41/30 Black 600V 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

391441 BK007

DigiKey Part Number
391441BK007-ND
Manufacturer
Manufacturer Product Number
391441 BK007
Description
HOOK-UP STRND 14AWG BLACK 50'
Customer Reference
Detailed Description
14 AWG Hook-Up Wire 41/30 Black 600V 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.168" (4.27mm)
Mfr
Jacket (Insulation) Thickness
0.047" (1.19mm)
Packaging
Spool
Length
50.00' (15.24m)
Part Status
Obsolete
Voltage
600V
Cable Type
Operating Temperature
-40°C ~ 150°C
Wire Gauge
Jacket Color
Conductor Strand
41/30
Ratings
ISO 10993, UL Style 3212
Conductor Material
Features
Biological Compatibility
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
391441 BK001Alpha Wire0391441BK001-ND39 892,00000 KčDirect
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
HOOK-UP STRND 14AWG BLACK 1000'
In-Stock: 0
Unit Price: 39 892,00000 Kč
HOOK-UP STRND 14AWG BLACK 100'
In-Stock: 0
Unit Price: 6 683,87000 Kč
HOOK-UP STRND 14AWG BLACK 500'
In-Stock: 1
Unit Price: 23 614,56000 Kč