
391441 BK002 | |
|---|---|
DigiKey Part Number | A391441B-500-ND |
Manufacturer | |
Manufacturer Product Number | 391441 BK002 |
Description | HOOK-UP STRND 14AWG BLACK 500' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 41/30 Black 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.168" (4.27mm) |
Mfr | Jacket (Insulation) Thickness 0.047" (1.19mm) |
Packaging Spool | Length 500.0' (152.4m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -40°C ~ 150°C |
Wire Gauge | Jacket Color |
Conductor Strand 41/30 | Ratings ISO 10993, UL Style 3212 |
Conductor Material | Features Biological Compatibility |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23 614,56000 Kč | 23 614,56 Kč |
| 2 | 22 791,02000 Kč | 45 582,04 Kč |
| Unit Price without VAT: | 23 614,56000 Kč |
|---|---|
| Unit Price with VAT: | 28 573,61760 Kč |




