
3542/7 MC005 | |
|---|---|
DigiKey Part Number | 3542/7MC005-100-ND |
Manufacturer | |
Manufacturer Product Number | 3542/7 MC005 |
Description | CBL RIBN 20COND 0.044 MULTI 100' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Multiple 20 Conductors 0.044" (1.12mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 20 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 24 AWG | |
Conductor Strand | 7 Strands / 32 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.044" (1.12mm) | |
Ribbon Width | 0.880" (22.35mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 600 V | |
Grade | - | |
Qualification | MIL-DTL-16878/1 Type B | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 2713 | |
Features | - | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | - | |
First Conductor Mark | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18 360,02000 Kč | 18 360,02 Kč |
| 2 | 16 637,29000 Kč | 33 274,58 Kč |
| 3 | 15 707,30000 Kč | 47 121,90 Kč |
| 5 | 14 612,61600 Kč | 73 063,08 Kč |
| 7 | 13 936,27286 Kč | 97 553,91 Kč |
| 10 | 13 256,38500 Kč | 132 563,85 Kč |
| 25 | 11 672,89880 Kč | 291 822,47 Kč |
| 50 | 10 618,43260 Kč | 530 921,63 Kč |
| 100 | 10 578,82270 Kč | 1 057 882,27 Kč |
| Unit Price without VAT: | 18 360,02000 Kč |
|---|---|
| Unit Price with VAT: | 22 215,62420 Kč |


