
3541/7 MC005 | |
|---|---|
DigiKey Part Number | 3541/7MC005-100-ND |
Manufacturer | |
Manufacturer Product Number | 3541/7 MC005 |
Description | CBL RIBN 15COND 0.044 MULTI 100' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Multiple 15 Conductors 0.044" (1.12mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 15 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 24 AWG | |
Conductor Strand | 7 Strands / 32 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.044" (1.12mm) | |
Ribbon Width | 0.660" (16.76mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 600 V | |
Grade | - | |
Qualification | MIL-DTL-16878/1 Type B | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 2713 | |
Features | - | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | - | |
First Conductor Mark | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 396,68000 Kč | 11 396,68 Kč |
| 2 | 10 834,75000 Kč | 21 669,50 Kč |
| 3 | 10 516,72000 Kč | 31 550,16 Kč |
| 5 | 10 126,81800 Kč | 50 634,09 Kč |
| 7 | 9 876,29857 Kč | 69 134,09 Kč |
| 10 | 9 616,20800 Kč | 96 162,08 Kč |
| 25 | 9 560,85120 Kč | 239 021,28 Kč |
| Unit Price without VAT: | 11 396,68000 Kč |
|---|---|
| Unit Price with VAT: | 13 789,98280 Kč |



