



25096 BK005 | |
|---|---|
DigiKey Part Number | 25096BK005-ND |
Manufacturer | |
Manufacturer Product Number | 25096 BK005 |
Description | CABLE 6COND 24AWG BLK SHLD 100' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Black 24 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.205" (5.21mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Black | |
Ratings | ISO 10993, UL Style 20668 | |
Features | Biological Compatibility, Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -30°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 328,72000 Kč | 10 328,72 Kč |
| 2 | 9 820,12000 Kč | 19 640,24 Kč |
| 3 | 9 532,13000 Kč | 28 596,39 Kč |
| 5 | 9 179,19200 Kč | 45 895,96 Kč |
| 7 | 8 952,49429 Kč | 62 667,46 Kč |
| 10 | 8 716,96500 Kč | 87 169,65 Kč |
| 25 | 8 610,21360 Kč | 215 255,34 Kč |
| Unit Price without VAT: | 10 328,72000 Kč |
|---|---|
| Unit Price with VAT: | 12 497,75120 Kč |



