TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOTF095A60L

DigiKey Part Number
785-AOTF095A60L-ND
Manufacturer
Manufacturer Product Number
AOTF095A60L
Description
MOSFET N-CH 600V 38A TO220F
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 38A (Tj) 41W (Tc) Through Hole TO-220F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
95mOhm @ 19A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
78 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4010 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
41W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220F
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 732
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1121,88000 Kč121,88 Kč
5064,13100 Kč3 206,55 Kč
10058,55900 Kč5 855,90 Kč
50048,80274 Kč24 401,37 Kč
1 00046,88888 Kč46 888,88 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:121,88000 Kč
Unit Price with VAT:147,47480 Kč