N-Channel 60 V 18.5A (Ta), 85A (Tc) 2.3W (Ta), 83W (Tc) Surface Mount 8-DFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 18.5A (Ta), 85A (Tc) 2.3W (Ta), 83W (Tc) Surface Mount 8-DFN (5x6)
8-DFN Top

AON6242

DigiKey Part Number
785-1335-2-ND - Tape & Reel (TR)
785-1335-1-ND - Cut Tape (CT)
785-1335-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AON6242
Description
MOSFET N-CH 60V 18.5A/85A 8DFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 18.5A (Ta), 85A (Tc) 2.3W (Ta), 83W (Tc) Surface Mount 8-DFN (5x6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
72 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
6370 pF @ 30 V
FET Type
Power Dissipation (Max)
2.3W (Ta), 83W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
8-DFN (5x6)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
3.6mOhm @ 20A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BSC028N06LS3GATMA1Infineon Technologies6 019BSC028N06LS3GATMA1CT-ND70,76000 KčSimilar
BSC028N06NSATMA1Infineon Technologies33 052BSC028N06NSATMA1CT-ND75,80000 KčSimilar
BSC031N06NS3GATMA1Infineon Technologies6 348BSC031N06NS3GATMA1CT-ND67,19000 KčSimilar
CSD18532NQ5BTexas Instruments3 567296-36445-1-ND73,07000 KčSimilar
CSD18532Q5BTexas Instruments6 880296-35628-1-ND67,19000 KčSimilar
In-Stock: 49
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
172,02000 Kč72,02 Kč
1046,86800 Kč468,68 Kč
10032,52170 Kč3 252,17 Kč
50026,38650 Kč13 193,25 Kč
1 00025,79793 Kč25 797,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00021,91477 Kč65 744,31 Kč
6 00021,07674 Kč126 460,44 Kč
Manufacturers Standard Package
Unit Price without VAT:72,02000 Kč
Unit Price with VAT:87,14420 Kč