
AOD3N50 | |
|---|---|
DigiKey Part Number | 785-1175-2-ND - Tape & Reel (TR) 785-1175-1-ND - Cut Tape (CT) 785-1175-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOD3N50 |
Description | MOSFET N-CH 500V 2.8A TO252 |
Customer Reference | |
Detailed Description | N-Channel 500 V 2.8A (Tc) 57W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | AOD3N50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 500 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3Ohm @ 1.5A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 331 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 57W (Tc) | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 10 | 13,73200 Kč | 137,32 Kč |
| 100 | 8,97780 Kč | 897,78 Kč |
| 500 | 6,93380 Kč | 3 466,90 Kč |
| 1 000 | 6,27571 Kč | 6 275,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,56286 Kč | 13 907,15 Kč |
| 5 000 | 5,12215 Kč | 25 610,75 Kč |
| 7 500 | 4,89757 Kč | 36 731,78 Kč |
| 12 500 | 4,64530 Kč | 58 066,25 Kč |
| 17 500 | 4,49930 Kč | 78 737,75 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |





