AOB290L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOB66916L

DigiKey Part Number
785-1845-2-ND - Tape & Reel (TR)
785-1845-1-ND - Cut Tape (CT)
785-1845-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AOB66916L
Description
MOSFET N-CH 100V 35.5/120A TO263
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 35.5A (Ta), 120A (Tc) 8.3W (Ta), 277W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
EDA/CAD Models
AOB66916L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
3.6mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
3.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
78 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
6180 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
8.3W (Ta), 277W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 046
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1100,20000 Kč100,20 Kč
1066,28600 Kč662,86 Kč
10047,08670 Kč4 708,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80037,06274 Kč29 650,19 Kč
1 60036,02181 Kč57 634,90 Kč
Manufacturers Standard Package
Unit Price without VAT:100,20000 Kč
Unit Price with VAT:121,24200 Kč