
AS7C34096A-10JCN | |
|---|---|
DigiKey Part Number | 1450-1227-5-ND |
Manufacturer | |
Manufacturer Product Number | AS7C34096A-10JCN |
Description | IC SRAM 4MBIT PARALLEL 36SOJ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 10 ns 36-SOJ |
Datasheet | Datasheet |
EDA/CAD Models | AS7C34096A-10JCN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 10ns | |
Access Time | 10 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 36-SOJ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,61000 Kč | 152,61 Kč |
| 10 | 142,02400 Kč | 1 420,24 Kč |
| 25 | 137,70920 Kč | 3 442,73 Kč |
| 76 | 132,49039 Kč | 10 069,27 Kč |
| 152 | 129,25809 Kč | 19 647,23 Kč |
| 304 | 126,05556 Kč | 38 320,89 Kč |
| 532 | 123,49940 Kč | 65 701,68 Kč |
| 1 064 | 120,37810 Kč | 128 082,30 Kč |
| Unit Price without VAT: | 152,61000 Kč |
|---|---|
| Unit Price with VAT: | 184,65810 Kč |





