A4964KEVTR-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A5995GEVSR-T

DigiKey Part Number
620-1850-2-ND - Tape & Reel (TR)
620-1850-1-ND - Cut Tape (CT)
620-1850-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A5995GEVSR-T
Description
IC MOTOR DRIVER 8V-40V 36QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Motor Driver DMOS Parallel 36-QFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
A5995GEVSR-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
Parallel
Technology
DMOS
Step Resolution
-
Applications
General Purpose
Current - Output
3.2A
Voltage - Supply
8V ~ 40V
Voltage - Load
8V ~ 40V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
36-VFQFN Exposed Pad
Supplier Device Package
36-QFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24 731
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
163,15000 Kč63,15 Kč
1047,34100 Kč473,41 Kč
2543,35440 Kč1 083,86 Kč
10038,98040 Kč3 898,04 Kč
25036,89308 Kč9 223,27 Kč
50035,63596 Kč17 817,98 Kč
1 00034,60052 Kč34 600,52 Kč
2 50033,50781 Kč83 769,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 00032,69644 Kč196 178,64 Kč
Manufacturers Standard Package
Unit Price without VAT:63,15000 Kč
Unit Price with VAT:76,41150 Kč