
A5984GESTR-T | |
|---|---|
DigiKey Part Number | 620-1786-2-ND - Tape & Reel (TR) 620-1786-1-ND - Cut Tape (CT) 620-1786-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A5984GESTR-T |
Description | IC MTR DRVR BIPOLAR 8V-40V 24QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS Logic 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Logic | |
Technology | DMOS | |
Step Resolution | 1 ~ 1/32 | |
Applications | General Purpose | |
Current - Output | 2A | |
Voltage - Supply | 8V ~ 40V | |
Voltage - Load | 8V ~ 40V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,52000 Kč | 46,52 Kč |
| 10 | 34,35400 Kč | 343,54 Kč |
| 25 | 31,33920 Kč | 783,48 Kč |
| 100 | 28,02600 Kč | 2 802,60 Kč |
| 250 | 26,44384 Kč | 6 610,96 Kč |
| 500 | 25,49070 Kč | 12 745,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 21,57625 Kč | 32 364,38 Kč |
| Unit Price without VAT: | 46,52000 Kč |
|---|---|
| Unit Price with VAT: | 56,28920 Kč |







