24 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A3992SLPTR-T

DigiKey Part Number
620-1170-2-ND - Tape & Reel (TR)
620-1170-1-ND - Cut Tape (CT)
620-1170-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A3992SLPTR-T
Description
IC MTR DRV BIPLR 4.5-5.5V 24SSOP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver DMOS Serial 24-TSSOP-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
-
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
Serial
Technology
DMOS
Step Resolution
1 ~ 1/64
Applications
General Purpose
Current - Output
1.5A
Voltage - Supply
4.5V ~ 5.5V
Voltage - Load
15V ~ 50V
Operating Temperature
-20°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
24-TSSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 112
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1102,51000 Kč102,51 Kč
1078,09600 Kč780,96 Kč
2571,97400 Kč1 799,35 Kč
10065,24450 Kč6 524,45 Kč
25062,03352 Kč15 508,38 Kč
50060,09860 Kč30 049,30 Kč
1 00058,50574 Kč58 505,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00056,11641 Kč224 465,64 Kč
Manufacturers Standard Package
Unit Price without VAT:102,51000 Kč
Unit Price with VAT:124,03710 Kč