XT-NANO-SXL-SPE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XT-NANO-SXL-SPE

DigiKey Part Number
1851-XT-NANO-SXL-SPE-ND
Manufacturer
Manufacturer Product Number
XT-NANO-SXL-SPE
Description
EVAL BOARD FOR XT-NANO-SXL
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
XT-NANO-SXL - Serial to Ethernet Interface Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AK-Nord GmbH
Series
-
Packaging
Bulk
Part Status
Active
Type
Interface
Function
Serial to Ethernet
Embedded
-
Utilized IC / Part
XT-NANO-SXL
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 748,83000 Kč1 748,83 Kč
Manufacturers Standard Package
Unit Price without VAT:1 748,83000 Kč
Unit Price with VAT:2 116,08430 Kč