AMEOFL15-15S277HALPZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMEOFL15-24S277HALPZ

DigiKey Part Number
2721-AMEOFL15-24S277HALPZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AMEOFL15-24S277HALPZ
Description
AC/DC CONVERTER 24V 15W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 24V 625mA 85 ~ 305 VAC, 100 ~ 430 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
aimtec
Series
Packaging
Tray
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 305 VAC, 100 ~ 430 VDC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
625mA
Power (Watts)
15 W
Features
OCP, OSCP, OVP
Operating Temperature
-40°C ~ 85°C
Efficiency
85%
Size / Dimension
1.26" L x 0.57" W x 0.79" H (32.0mm x 14.5mm x 20.0mm)
Approval Agency
CE
Standard Number
60335-1; 61558-1; 62368-1
Line Regulation
±2.5%
Load Regulation
±3%
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 270
MARKETPLACE PRODUCT
Will ship in approximately 10 days from DComponents Corporation
A separate 2 389,18 Kč flat rate shipping fee will apply
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1175,56000 Kč175,56 Kč
5169,45200 Kč847,26 Kč
10166,50600 Kč1 665,06 Kč
20163,76900 Kč3 275,38 Kč
40161,03250 Kč6 441,30 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:175,56000 Kč
Unit Price with VAT:212,42760 Kč