
AM2D-1218SZ | |
|---|---|
DigiKey Part Number | 5245-AM2D-1218SZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM2D-1218SZ |
Description | DC DC CONVERTER 18V 2W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 18V 111mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | AM2D-1218SZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 111mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module | |
Size / Dimension | 0.76" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,88000 Kč | 97,88 Kč |
| 5 | 94,26200 Kč | 471,31 Kč |
| 10 | 92,72500 Kč | 927,25 Kč |
| 25 | 90,74240 Kč | 2 268,56 Kč |
| 50 | 89,26880 Kč | 4 463,44 Kč |
| 100 | 87,82060 Kč | 8 782,06 Kč |
| 250 | 85,93872 Kč | 21 484,68 Kč |
| 500 | 84,53974 Kč | 42 269,87 Kč |
| Unit Price without VAT: | 97,88000 Kč |
|---|---|
| Unit Price with VAT: | 118,43480 Kč |


