New at DigiKey
AM20EW-2409SLPZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM20EW-2409SLPZ

DigiKey Part Number
2721-AM20EW-2409SLPZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AM20EW-2409SLPZ
Description
9~36VDC 9VDC 2.222A 20W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 9V 2.222A 9V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Current - Output (Max)
2.222A
Power (Watts)
20 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
OCP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
89%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 12.0mm)
Supplier Device Package
6-DIP
Approval Agency
CE
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 380
MARKETPLACE PRODUCT
Will ship in approximately 60 days from DComponents Corporation
A separate 2 361,48 Kč flat rate shipping fee will apply
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1365,35000 Kč365,35 Kč
5352,45400 Kč1 762,27 Kč
10346,42000 Kč3 464,20 Kč
19340,59421 Kč6 471,29 Kč
38334,76842 Kč12 721,20 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:365,35000 Kč
Unit Price with VAT:442,07350 Kč