
QM2822H60A0T | |
|---|---|
DigiKey Part Number | 5673-QM2822H60A0TTR-ND - Tape & Reel (TR) 5673-QM2822H60A0TCT-ND - Cut Tape (CT) 5673-QM2822H60A0TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QM2822H60A0T |
Description | AUTOMOTIVE CMF HIGH CURRENT FUSE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 60 A 75 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 900.0 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.287" L x 0.228" W x 0.165" H (7.30mm x 5.80mm x 4.20mm) | |
DC Cold Resistance | 0.00074 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,24000 Kč | 161,24 Kč |
| 5 | 133,83600 Kč | 669,18 Kč |
| 10 | 123,50000 Kč | 1 235,00 Kč |
| 50 | 102,42080 Kč | 5 121,04 Kč |
| 100 | 94,44710 Kč | 9 444,71 Kč |
| 250 | 84,80036 Kč | 21 200,09 Kč |
| 500 | 78,11824 Kč | 39 059,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 71,91859 Kč | 71 918,59 Kč |
| 2 000 | 68,25463 Kč | 136 509,26 Kč |
| Unit Price without VAT: | 161,24000 Kč |
|---|---|
| Unit Price with VAT: | 195,10040 Kč |


