
USM-110C-BD111 | |
|---|---|
DigiKey Part Number | 2084-USM-110C-BD111-ND |
Manufacturer | |
Manufacturer Product Number | USM-110C-BD111 |
Description | ARM CORTEX-A17 QUAD-CORE CPU RK3 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Box PC ARM® Cortex™-A17 1.6GHz, 4 Core eMMC, 16GB Motherboard Dependant |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Box PC | |
Core Processor | ARM® Cortex™-A17 1.6GHz, 4 Core | |
Storage | eMMC, 16GB | |
Memory | Motherboard Dependant | |
Display Type | No Display | |
Expansion Type | M.2, mini PCIe | |
Features | Micro SD Card Slot | |
Voltage - Supply | 12VDC | |
Mounting Type | Desktop, DIN Rail, VESA Mount, Wall Mount | |
Operating Temperature | 0°C ~ 40°C | |
Ingress Protection | - | |
Operating System | Android | |
Approval Agency | BSMI, CB, CCC, CE, FCC, UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 489,00000 Kč | 5 489,00 Kč |
| Unit Price without VAT: | 5 489,00000 Kč |
|---|---|
| Unit Price with VAT: | 6 641,69000 Kč |


