SQR-UD5N32G5K6HNAB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 22 804,73000 Kč
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 7 727,03000 Kč
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 9 631,43000 Kč
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 9 631,43000 Kč
Datasheet

Parametric Equivalent


Kingston Technology
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQR-UD5N32G5K6HNAB

DigiKey Part Number
2084-SQR-UD5N32G5K6HNAB-ND
Manufacturer
Manufacturer Product Number
SQR-UD5N32G5K6HNAB
Description
MODULE DDR5 SDRAM 32GB 288UDIMM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Memory Module DDR5 SDRAM 32GB 288-UDIMM
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Bulk
Part Status
Active
Memory Type
DDR5 SDRAM
Memory Size
32GB
Transfer Rate (Mb/s, MT/s, MHz)
5600
Package / Case
288-UDIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 564,27000 Kč4 564,27 Kč
Manufacturers Standard Package
Unit Price without VAT:4 564,27000 Kč
Unit Price with VAT:5 522,76670 Kč