
ICAM-540-3CN | |
|---|---|
DigiKey Part Number | 2084-ICAM-540-3CN-ND |
Manufacturer | |
Manufacturer Product Number | ICAM-540-3CN |
Description | ICAM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RGB Rolling Digital USB-C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Color | RGB | |
Resolution | - | |
Frames per Second | 30.0 | |
Shutter | Rolling | |
Lens Mount | C | |
Sensor | IMX334 | |
Type | Digital | |
Interface | USB-C | |
Pixel Size | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - | |
Size / Dimension | 3.071" L x 1.941" W (78.00mm x 49.31mm) | |
Height (Max) | 4.764" (121.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50 434,12000 Kč | 50 434,12 Kč |
| Unit Price without VAT: | 50 434,12000 Kč |
|---|---|
| Unit Price with VAT: | 61 025,28520 Kč |



