New at DigiKey
ICAM-540-3CN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICAM-540-30W

DigiKey Part Number
2084-ICAM-540-30W-ND
Manufacturer
Manufacturer Product Number
ICAM-540-30W
Description
ICAM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RGB Rolling CMOS USB-C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Box
Part Status
Active
Color
RGB
Resolution
-
Frames per Second
30.0
Shutter
Rolling
Lens Mount
-
Sensor
IMX334
Type
CMOS
Interface
USB-C
Pixel Size
-
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
-
Size / Dimension
3.130" L x 2.476" W (79.50mm x 62.90mm)
Height (Max)
4.764" (121.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
149 057,24000 Kč49 057,24 Kč
Manufacturers Standard Package
Unit Price without VAT:49 057,24000 Kč
Unit Price with VAT:59 359,26040 Kč